Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) No Tail Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0493-0-15-15-07-27-10-0

DigiKey Part Number
ED1021-ND
Manufacturer
Manufacturer Product Number
0493-0-15-15-07-27-10-0
Description
CONN PIN RCPT .065-.082 PRESSFIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) No Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin Hole Diameter
0.107" (2.72mm)
Manufacturer
Mill-Max Manufacturing Corp.
Mounting Hole Diameter
0.144" (3.66mm)
Series
Flange Diameter
0.157" (3.99mm)
Packaging
Bulk
Socket Depth
0.195" (4.95mm)
Part Status
Active
Contact Material
Beryllium Copper
Tail Type
No Tail
Contact Finish
Gold
Termination
Press-Fit
Contact Finish Thickness
30.0µin (0.76µm)
Length - Overall
0.223" (5.66mm)
Operating Temperature
-55°C ~ 125°C
Accepts Pin Diameter
0.065" ~ 0.082" (1.65mm ~ 2.08mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 928
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1028,91400 Kč289,14 Kč
2527,09600 Kč677,40 Kč
5025,79820 Kč1 289,91 Kč
10024,56560 Kč2 456,56 Kč
25023,02640 Kč5 756,60 Kč
50021,92696 Kč10 963,48 Kč
1 00020,88041 Kč20 880,41 Kč
2 50019,57358 Kč48 933,95 Kč
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč