P-Channel 20 V 1.3A (Ta) 400mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 1.3A (Ta) 400mW (Ta) Surface Mount SOT-23-3 (TO-236)
SOT-23-3

NTR1P02LT1G

DigiKey Part Number
NTR1P02LT1GOSTR-ND - Tape & Reel (TR)
NTR1P02LT1GOSCT-ND - Cut Tape (CT)
NTR1P02LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTR1P02LT1G
Description
MOSFET P-CH 20V 1.3A SOT23-3
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 1.3A (Ta) 400mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NTR1P02LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.25V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5.5 nC @ 4 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
225 pF @ 5 V
FET Type
Power Dissipation (Max)
400mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3 (TO-236)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
220mOhm @ 750mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO3409Alpha & Omega Semiconductor Inc.673785-1007-1-ND9,87000 KčSimilar
PJA3411-AU_R1_000A1Panjit International Inc.9 0073757-PJA3411-AU_R1_000A1CT-ND5,67000 KčSimilar
RRR015P03TLRohm Semiconductor257RRR015P03TLCT-ND17,22000 KčSimilar
SI2367DS-T1-GE3Vishay Siliconix140 586SI2367DS-T1-GE3CT-ND14,91000 KčSimilar
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
104,95600 Kč49,56 Kč
1003,11190 Kč311,19 Kč
5002,30852 Kč1 154,26 Kč
1 0002,04898 Kč2 048,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,60572 Kč4 817,16 Kč
6 0001,44974 Kč8 698,44 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč