NTR1P02LT3G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 2 058
Unit Price: 14,49000 Kč
Datasheet

Similar


onsemi
In Stock: 11 426
Unit Price: 17,85000 Kč
Datasheet

Similar


onsemi
In Stock: 8 438
Unit Price: 20,16000 Kč
Datasheet

Similar


onsemi
In Stock: 29 042
Unit Price: 16,59000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 673
Unit Price: 9,87000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 9 007
Unit Price: 5,67000 Kč
Datasheet
P-Channel 20 V 1.3A (Ta) 400mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTR1P02LT3G

DigiKey Part Number
NTR1P02LT3GOSTR-ND - Tape & Reel (TR)
NTR1P02LT3GOSCT-ND - Cut Tape (CT)
NTR1P02LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTR1P02LT3G
Description
MOSFET P-CH 20V 1.3A SOT23-3
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 1.3A (Ta) 400mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NTR1P02LT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.25V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5.5 nC @ 4 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
225 pF @ 5 V
FET Type
Power Dissipation (Max)
400mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3 (TO-236)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
220mOhm @ 750mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDN302Ponsemi2 058FDN302PCT-ND14,49000 KčSimilar
FDN308Ponsemi11 426FDN308PFSCT-ND17,85000 KčSimilar
FDN342Ponsemi8 438FDN342PCT-ND20,16000 KčSimilar
NDS332Ponsemi29 042NDS332PCT-ND16,59000 KčSimilar
AO3409Alpha & Omega Semiconductor Inc.673785-1007-1-ND9,87000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,69000 Kč56,90 Kč
1003,58020 Kč358,02 Kč
5002,66884 Kč1 334,42 Kč
1 0002,37403 Kč2 374,03 Kč
2 0002,12553 Kč4 251,06 Kč
5 0001,85593 Kč9 279,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,57865 Kč15 786,50 Kč
20 0001,44749 Kč28 949,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč