


FDN342P | |
|---|---|
DigiKey Part Number | FDN342PTR-ND - Tape & Reel (TR) FDN342PCT-ND - Cut Tape (CT) FDN342PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN342P |
Description | MOSFET P-CH 20V 2A SUPERSOT3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2A (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDN342P Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 635 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 80mOhm @ 2A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3401A | Alpha & Omega Semiconductor Inc. | 135 575 | 785-1001-1-ND | 10,92000 Kč | Similar |
| AO3407A | Alpha & Omega Semiconductor Inc. | 508 146 | 785-1006-1-ND | 10,92000 Kč | Similar |
| AO3413 | Alpha & Omega Semiconductor Inc. | 13 797 | 785-1008-1-ND | 10,50000 Kč | Similar |
| AO3419 | Alpha & Omega Semiconductor Inc. | 101 085 | 785-1013-1-ND | 10,29000 Kč | Similar |
| PJA3413_R1_00001 | Panjit International Inc. | 12 161 | 3757-PJA3413_R1_00001CT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,59900 Kč | 125,99 Kč |
| 100 | 8,17870 Kč | 817,87 Kč |
| 500 | 6,27588 Kč | 3 137,94 Kč |
| 1 000 | 5,66253 Kč | 5 662,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,56378 Kč | 13 691,34 Kč |
| 6 000 | 4,19691 Kč | 25 181,46 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |










