
TPS61202DRCR | |
|---|---|
DigiKey Part Number | 296-27462-2-ND - Tape & Reel (TR) 296-27462-1-ND - Cut Tape (CT) 296-27462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61202DRCR |
Description | IC REG BOOST 5V 1.2A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.2A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61202DRCR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.25MHz ~ 1.65MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 0.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 46,38500 Kč | 463,85 Kč |
| 25 | 42,45800 Kč | 1 061,45 Kč |
| 100 | 38,14080 Kč | 3 814,08 Kč |
| 250 | 36,08296 Kč | 9 020,74 Kč |
| 500 | 35,40388 Kč | 17 701,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,56090 Kč | 97 682,70 Kč |
| 6 000 | 31,94401 Kč | 191 664,06 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |












