P-Channel 20 V 2A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 2A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Brushless DC Motor Control | Datasheet Preview

FDN342P

DigiKey Part Number
FDN342PTR-ND - Tape & Reel (TR)
FDN342PCT-ND - Cut Tape (CT)
FDN342PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDN342P
Description
MOSFET P-CH 20V 2A SUPERSOT3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FDN342P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
80mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
635 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 520
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1011,78000 Kč117,80 Kč
1007,64330 Kč764,33 Kč
5005,86516 Kč2 932,58 Kč
1 0005,29213 Kč5 292,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,56378 Kč13 691,34 Kč
6 0004,19691 Kč25 181,46 Kč
9 0004,01001 Kč36 090,09 Kč
15 0003,80001 Kč57 000,15 Kč
21 0003,67568 Kč77 189,28 Kč
30 0003,63790 Kč109 137,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč