
74LVC1G86GV,125 | |
|---|---|
DigiKey Part Number | 1727-6082-2-ND - Tape & Reel (TR) 1727-6082-1-ND - Cut Tape (CT) 1727-6082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G86GV,125 |
Description | IC GATE XOR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-74A |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G86GV,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 25 | 2,13320 Kč | 53,33 Kč |
| 100 | 1,81420 Kč | 181,42 Kč |
| 250 | 1,66052 Kč | 415,13 Kč |
| 500 | 1,56772 Kč | 783,86 Kč |
| 1 000 | 1,49128 Kč | 1 491,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,39714 Kč | 4 191,42 Kč |
| 6 000 | 1,35101 Kč | 8 106,06 Kč |
| 9 000 | 1,32791 Kč | 11 951,19 Kč |
| 15 000 | 1,30231 Kč | 19 534,65 Kč |
| 21 000 | 1,28736 Kč | 27 034,56 Kč |
| 30 000 | 1,27298 Kč | 38 189,40 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |











