Similar
Similar
Similar
Similar



NTR1P02LT1G | |
|---|---|
DigiKey Part Number | NTR1P02LT1GOSTR-ND - Tape & Reel (TR) NTR1P02LT1GOSCT-ND - Cut Tape (CT) NTR1P02LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTR1P02LT1G |
Description | MOSFET P-CH 20V 1.3A SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.3A (Ta) 400mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NTR1P02LT1G Models |
Category | Vgs(th) (Max) @ Id 1.25V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.5 nC @ 4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 225 pF @ 5 V |
FET Type | Power Dissipation (Max) 400mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 220mOhm @ 750mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDN302P | onsemi | 2 058 | FDN302PCT-ND | 14,49000 Kč | Similar |
| FDN308P | onsemi | 11 426 | FDN308PFSCT-ND | 17,85000 Kč | Similar |
| NDS332P | onsemi | 29 042 | NDS332PCT-ND | 16,59000 Kč | Similar |
| NTR1P02LT3G | onsemi | 0 | NTR1P02LT3GOSCT-ND | 9,24000 Kč | Similar |
| AO3409 | Alpha & Omega Semiconductor Inc. | 673 | 785-1007-1-ND | 9,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 100 | 3,11190 Kč | 311,19 Kč |
| 500 | 2,30852 Kč | 1 154,26 Kč |
| 1 000 | 2,04898 Kč | 2 048,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,60572 Kč | 4 817,16 Kč |
| 6 000 | 1,44974 Kč | 8 698,44 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |











