
SI2367DS-T1-GE3 | |
|---|---|
DigiKey Part Number | SI2367DS-T1-GE3TR-ND - Tape & Reel (TR) SI2367DS-T1-GE3CT-ND - Cut Tape (CT) SI2367DS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2367DS-T1-GE3 |
Description | MOSFET P-CH 20V 3.8A SOT23-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.8A (Tc) 960mW (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 66mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 561 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 960mW (Ta), 1.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,19700 Kč | 91,97 Kč |
| 100 | 5,88990 Kč | 588,99 Kč |
| 500 | 4,46586 Kč | 2 232,93 Kč |
| 1 000 | 4,00600 Kč | 4 006,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,42134 Kč | 10 264,02 Kč |
| 6 000 | 3,12667 Kč | 18 760,02 Kč |
| 9 000 | 2,97651 Kč | 26 788,59 Kč |
| 15 000 | 2,80774 Kč | 42 116,10 Kč |
| 21 000 | 2,70781 Kč | 56 864,01 Kč |
| 30 000 | 2,61067 Kč | 78 320,10 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |





