
IRFZ44NSTRLPBF | |
|---|---|
DigiKey Part Number | IRFZ44NSTRLPBFTR-ND - Tape & Reel (TR) IRFZ44NSTRLPBFCT-ND - Cut Tape (CT) IRFZ44NSTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFZ44NSTRLPBF |
Description | MOSFET N-CH 55V 49A D2PAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 49A (Tc) 3.8W (Ta), 94W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRFZ44NSTRLPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1470 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 94W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 17.5mOhm @ 25A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 35,04600 Kč | 350,46 Kč |
| 100 | 23,73190 Kč | 2 373,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 17,79895 Kč | 14 239,16 Kč |
| 1 600 | 16,41256 Kč | 26 260,10 Kč |
| 2 400 | 15,70642 Kč | 37 695,41 Kč |
| 4 000 | 14,91299 Kč | 59 651,96 Kč |
| 5 600 | 14,44321 Kč | 80 881,98 Kč |
| 8 000 | 13,98677 Kč | 111 894,16 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |
















