


1551V4GY | |
|---|---|
DigiKey Part Number | 164-1551V4GY-ND |
Manufacturer | |
Manufacturer Product Number | 1551V4GY |
Description | BOX VENT ABS 3.15HX3.15W GRY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included, Hand Held X 0.800" (20.32mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551V4GY Models |
Category | Design Cover Included, Hand Held |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.100" (2.54mm) |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Height 0.800" (20.32mm) | Base Product Number |
Area (L x W) 9.92in² (64.0cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,50000 Kč | 75,50 Kč |
| 5 | 63,23400 Kč | 316,17 Kč |
| 10 | 58,64600 Kč | 586,46 Kč |
| 25 | 53,15640 Kč | 1 328,91 Kč |
| 50 | 49,36920 Kč | 2 468,46 Kč |
| 100 | 45,87170 Kč | 4 587,17 Kč |
| 250 | 41,65428 Kč | 10 413,57 Kč |
| 500 | 38,74034 Kč | 19 370,17 Kč |
| 1 000 | 36,04227 Kč | 36 042,27 Kč |
| Unit Price without VAT: | 75,50000 Kč |
|---|---|
| Unit Price with VAT: | 91,35500 Kč |



