



B3FS-1050P | |
|---|---|
DigiKey Part Number | Z5350TR-ND - Tape & Reel (TR) Z5350CT-ND - Cut Tape (CT) Z5350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3FS-1050P |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3FS-1050P Models |
Category | Actuator Height off PCB, Vertical 7.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.30mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.25mm |
Actuator Type Plunger for Cap | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 51,94900 Kč | 519,49 Kč |
| 25 | 48,15280 Kč | 1 203,82 Kč |
| 100 | 42,89470 Kč | 4 289,47 Kč |
| 250 | 39,82228 Kč | 9 955,57 Kč |
| 500 | 37,73340 Kč | 18 866,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,08394 Kč | 23 083,94 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |











