



AP7361-10D-13 | |
|---|---|
DigiKey Part Number | 31-AP7361-10D-13TR-ND - Tape & Reel (TR) 31-AP7361-10D-13CT-ND - Cut Tape (CT) 31-AP7361-10D-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361-10D-13 |
Description | IC REG LINEAR 1V 1A TO252-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7361-10D-13 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 45dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package TO-252-3 |
Voltage Dropout (Max) 0.7V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 25 | 6,71920 Kč | 167,98 Kč |
| 100 | 5,83950 Kč | 583,95 Kč |
| 250 | 5,41748 Kč | 1 354,37 Kč |
| 500 | 5,16424 Kč | 2 582,12 Kč |
| 1 000 | 4,95532 Kč | 4 955,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,73480 Kč | 11 837,00 Kč |
| 5 000 | 4,60192 Kč | 23 009,60 Kč |
| 7 500 | 4,53537 Kč | 34 015,28 Kč |
| 12 500 | 4,46166 Kč | 55 770,75 Kč |
| 17 500 | 4,41853 Kč | 77 324,27 Kč |
| 25 000 | 4,37708 Kč | 109 427,00 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


