
IRF5305STRLPBF | |
|---|---|
DigiKey Part Number | IRF5305STRLPBFTR-ND - Tape & Reel (TR) IRF5305STRLPBFCT-ND - Cut Tape (CT) IRF5305STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF5305STRLPBF |
Description | MOSFET P-CH 55V 31A D2PAK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | P-Channel 55 V 31A (Tc) 3.8W (Ta), 110W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRF5305STRLPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1200 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 60mOhm @ 16A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTA52P10P | IXYS | 2 960 | 238-IXTA52P10P-ND | 200,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 41,93300 Kč | 419,33 Kč |
| 100 | 28,66860 Kč | 2 866,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 21,71929 Kč | 17 375,43 Kč |
| 1 600 | 20,09666 Kč | 32 154,66 Kč |
| 2 400 | 19,27013 Kč | 46 248,31 Kč |
| 4 000 | 18,34160 Kč | 73 366,40 Kč |
| 5 600 | 17,79194 Kč | 99 634,86 Kč |
| 8 000 | 17,25778 Kč | 138 062,24 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |








