



0543630489 | |
|---|---|
DigiKey Part Number | WM6787TR-ND - Tape & Reel (TR) WM6787CT-ND - Cut Tape (CT) WM6787DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0543630489 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0543630489 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 2mm, 3mm |
Number of Positions 40 | Height Above Board 0.059" (1.50mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 58,87800 Kč | 588,78 Kč |
| 25 | 55,18280 Kč | 1 379,57 Kč |
| 50 | 52,54540 Kč | 2 627,27 Kč |
| 100 | 50,03610 Kč | 5 003,61 Kč |
| 250 | 46,90280 Kč | 11 725,70 Kč |
| 500 | 44,81730 Kč | 22 408,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 40,66985 Kč | 101 674,62 Kč |
| 5 000 | 38,73102 Kč | 193 655,10 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |






