



0556500488 | |
|---|---|
DigiKey Part Number | WM6544TR-ND - Tape & Reel (TR) WM6544CT-ND - Cut Tape (CT) WM6544DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0556500488 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0556500488 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 2mm |
Number of Positions 40 | Height Above Board 0.063" (1.60mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 44,68400 Kč | 446,84 Kč |
| 25 | 41,87840 Kč | 1 046,96 Kč |
| 50 | 39,87520 Kč | 1 993,76 Kč |
| 100 | 37,97070 Kč | 3 797,07 Kč |
| 250 | 35,59244 Kč | 8 898,11 Kč |
| 500 | 33,89330 Kč | 16 946,65 Kč |
| 1 000 | 33,14156 Kč | 33 141,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,77552 Kč | 69 438,80 Kč |
| 5 000 | 26,45121 Kč | 132 256,05 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |


