



IRFH8324TRPBF | |
|---|---|
DigiKey Part Number | IRFH8324TRPBFTR-ND - Tape & Reel (TR) IRFH8324TRPBFCT-ND - Cut Tape (CT) IRFH8324TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFH8324TRPBF |
Description | MOSFET N-CH 30V 23A/90A PQFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 23A (Ta), 90A (Tc) 3.6W (Ta), 54W (Tc) Surface Mount PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | IRFH8324TRPBF Models |
Category | Vgs(th) (Max) @ Id 2.35V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2380 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 3.6W (Ta), 54W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.1mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON7522E | Alpha & Omega Semiconductor Inc. | 91 998 | 785-1505-1-ND | 20,16000 Kč | Similar |
| CSD17310Q5A | Texas Instruments | 227 981 | 296-25858-1-ND | 33,79000 Kč | Similar |
| CSD17506Q5A | Texas Instruments | 7 495 | 296-28408-1-ND | 52,29000 Kč | Similar |
| CSD17510Q5A | Texas Instruments | 9 013 | 296-27792-1-ND | 39,48000 Kč | Similar |
| DMN3008SFGQ-7 | Diodes Incorporated | 658 | 31-DMN3008SFGQ-7CT-ND | 29,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 19,52800 Kč | 195,28 Kč |
| 100 | 12,84450 Kč | 1 284,45 Kč |
| 500 | 9,97112 Kč | 4 985,56 Kč |
| 1 000 | 9,04531 Kč | 9 045,31 Kč |
| 2 000 | 8,26629 Kč | 16 532,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,31618 Kč | 29 264,72 Kč |
| 8 000 | 6,78207 Kč | 54 256,56 Kč |
| 12 000 | 6,51003 Kč | 78 120,36 Kč |
| 20 000 | 6,20442 Kč | 124 088,40 Kč |
| 28 000 | 6,02349 Kč | 168 657,72 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |








