
AON7522E | |
|---|---|
DigiKey Part Number | 785-1505-2-ND - Tape & Reel (TR) 785-1505-1-ND - Cut Tape (CT) 785-1505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7522E |
Description | MOSFET N-CH 30V 21A/34A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 21A (Ta), 34A (Tc) 3.1W (Ta), 31W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1540 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,55700 Kč | 125,57 Kč |
| 100 | 8,15140 Kč | 815,14 Kč |
| 500 | 6,25446 Kč | 3 127,23 Kč |
| 1 000 | 5,64279 Kč | 5 642,79 Kč |
| 2 000 | 5,12803 Kč | 10 256,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,57076 Kč | 22 853,80 Kč |
| 10 000 | 4,22631 Kč | 42 263,10 Kč |
| 15 000 | 4,05082 Kč | 60 762,30 Kč |
| 25 000 | 3,85369 Kč | 96 342,25 Kč |
| 35 000 | 3,73699 Kč | 130 794,65 Kč |
| 50 000 | 3,62357 Kč | 181 178,50 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |









