MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

IRFH5010TRPBF | |
|---|---|
DigiKey Part Number | IRFH5010TRPBFTR-ND - Tape & Reel (TR) IRFH5010TRPBFCT-ND - Cut Tape (CT) IRFH5010TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFH5010TRPBF |
Description | MOSFET N-CH 100V 13A/100A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 100 V 13A (Ta), 100A (Tc) 3.6W (Ta), 250W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | IRFH5010TRPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 98 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4340 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.6W (Ta), 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLH5030TRPBF | Infineon Technologies | 6 917 | IRLH5030TRPBFCT-ND | 68,24000 Kč | MFR Recommended |
| BSC077N12NS3GATMA1 | Infineon Technologies | 13 927 | BSC077N12NS3GATMA1CT-ND | 78,32000 Kč | Similar |
| CSD19533Q5A | Texas Instruments | 4 575 | 296-37479-1-ND | 50,19000 Kč | Similar |
| CSD19533Q5AT | Texas Instruments | 238 | 296-44472-1-ND | 67,61000 Kč | Similar |
| FDMS86101A | onsemi | 1 165 | FDMS86101ACT-ND | 95,96000 Kč | Similar |























