


LT3092IDD#PBF | |
|---|---|
DigiKey Part Number | LT3092IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3092IDD#PBF |
Description | IC CURRENT SOURCE 1% 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Source Regulator 200mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3092IDD#PBF Models |
Category | Current - Output 200mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Function Current Source | Supplier Device Package 8-DFN (3x3) |
Accuracy ±1% | Base Product Number |
Voltage - Input 1.2V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,03000 Kč | 147,03 Kč |
| 10 | 113,20400 Kč | 1 132,04 Kč |
| 25 | 104,76960 Kč | 2 619,24 Kč |
| 121 | 94,47198 Kč | 11 431,11 Kč |
| 363 | 89,56317 Kč | 32 511,43 Kč |
| 605 | 87,74891 Kč | 53 088,09 Kč |
| 1 089 | 85,95856 Kč | 93 608,87 Kč |
| Unit Price without VAT: | 147,03000 Kč |
|---|---|
| Unit Price with VAT: | 177,90630 Kč |












