



AD2S1210WDSTZ | |
|---|---|
DigiKey Part Number | 505-AD2S1210WDSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD2S1210WDSTZ |
Description | IC DAS/ADC/DAC SPECIAL 48-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | R/D Converter 10, 12, 14, 16 b Serial, Parallel 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD2S1210WDSTZ Models |
Category | Voltage Supply Source Analog and Digital |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type R/D Converter | Grade Automotive |
Number of Channels 2 | Package / Case 48-LQFP |
Resolution (Bits) 10, 12, 14, 16 b | Supplier Device Package 48-LQFP (7x7) |
Data Interface Serial, Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 839,50000 Kč | 839,50 Kč |
| 10 | 684,07300 Kč | 6 840,73 Kč |
| 29 | 639,81621 Kč | 18 554,67 Kč |
| 116 | 598,86293 Kč | 69 468,10 Kč |
| 261 | 581,34774 Kč | 151 731,76 Kč |
| Unit Price without VAT: | 839,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 015,79500 Kč |











