
ALM2402QDRRRQ1 | |
|---|---|
DigiKey Part Number | 296-ALM2402QDRRRQ1TR-ND - Tape & Reel (TR) 296-ALM2402QDRRRQ1CT-ND - Cut Tape (CT) 296-ALM2402QDRRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALM2402QDRRRQ1 |
Description | IC POWER 2 CIRCUIT 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Amplifier 2 Circuit Rail-to-Rail 12-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ALM2402QDRRRQ1 Models |
Category | Current - Supply 5mA (x2 Channels) |
Mfr | Current - Output / Channel 400 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.17V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 600 kHz | Package / Case 12-WFDFN Exposed Pad |
Current - Input Bias 1.5 nA | Supplier Device Package 12-WSON (3x3) |
Voltage - Input Offset 1 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 40,63100 Kč | 406,31 Kč |
| 25 | 37,13280 Kč | 928,32 Kč |
| 100 | 33,28390 Kč | 3 328,39 Kč |
| 250 | 31,44744 Kč | 7 861,86 Kč |
| 500 | 30,68144 Kč | 15 340,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,30614 Kč | 84 918,42 Kč |
| 6 000 | 27,75568 Kč | 166 534,08 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |












