
IRLH5030TRPBF | |
|---|---|
DigiKey Part Number | IRLH5030TRPBFTR-ND - Tape & Reel (TR) IRLH5030TRPBFCT-ND - Cut Tape (CT) IRLH5030TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLH5030TRPBF |
Description | MOSFET N-CH 100V 13A/100A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 100 V 13A (Ta), 100A (Tc) 3.6W (Ta), 156W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | IRLH5030TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 94 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 5185 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 44,26400 Kč | 442,64 Kč |
| 100 | 30,61720 Kč | 3 061,72 Kč |
| 500 | 24,77974 Kč | 12 389,87 Kč |
| 1 000 | 23,94108 Kč | 23 941,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 20,00201 Kč | 80 008,04 Kč |
| 8 000 | 19,55964 Kč | 156 477,12 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |












