
ATMEGA644P-20MUR | |
|---|---|
DigiKey Part Number | ATMEGA644P-20MURTR-ND - Tape & Reel (TR) ATMEGA644P-20MURCT-ND - Cut Tape (CT) ATMEGA644P-20MURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATMEGA644P-20MUR |
Description | IC MCU 8BIT 64KB FLASH 44VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 64KB (32K x 16) FLASH 44-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA644P-20MUR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 44-VQFN (7x7) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 44-VFQFN Exposed Pad |
Number of I/O 32 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,98000 Kč | 150,98 Kč |
| 25 | 146,81800 Kč | 3 670,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 125,56862 Kč | 502 274,48 Kč |
| Unit Price without VAT: | 150,98000 Kč |
|---|---|
| Unit Price with VAT: | 182,68580 Kč |


















