Digital Potentiometer 50k Ohm 1 Circuit 256 Taps SPI Interface SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5400EKA+T

DigiKey Part Number
MAX5400EKA+TTR-ND - Tape & Reel (TR)
MAX5400EKA+TCT-ND - Cut Tape (CT)
MAX5400EKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5400EKA+T
Description
IC DIG POT 50K SOT-23-8
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 256 Taps SPI Interface SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX5400EKA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
50k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±25%
Temperature Coefficient (Typ)
50ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-8
Package / Case
SOT-23-8
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
250
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 966
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,31000 Kč82,31 Kč
1062,09100 Kč620,91 Kč
2557,04720 Kč1 426,18 Kč
10051,49760 Kč5 149,76 Kč
25048,85144 Kč12 212,86 Kč
50048,51168 Kč24 255,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50044,55784 Kč111 394,60 Kč
Manufacturers Standard Package
Unit Price without VAT:82,31000 Kč
Unit Price with VAT:99,59510 Kč