
MIC833YM5-TR | |
|---|---|
DigiKey Part Number | 576-2921-2-ND - Tape & Reel (TR) 576-2921-1-ND - Cut Tape (CT) 576-2921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC833YM5-TR |
Description | IC COMPARATOR 1 W/VOLT REF SOT23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC833YM5-TR Models |
Category | Voltage - Supply, Single/Dual (±) 1.5V ~ 5.5V |
Manufacturer Microchip Technology | Current - Output (Typ) 20mA |
Series | Propagation Delay (Max) 5µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case SC-74A, SOT-753 |
Type with Voltage Reference | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Output Type Open-Drain | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 25 | 11,67920 Kč | 291,98 Kč |
| 100 | 11,48720 Kč | 1 148,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,42775 Kč | 31 283,25 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |








