
ZXMS6004DT8TA | |
|---|---|
DigiKey Part Number | ZXMS6004DT8TADITR-ND - Tape & Reel (TR) ZXMS6004DT8TADICT-ND - Cut Tape (CT) ZXMS6004DT8TADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6004DT8TA |
Description | IC PWR DRIVER N-CHANNEL 1:1 SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.2A SM8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Current - Output (Max) | 1.2A | |
Rds On (Typ) | 350mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SM8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 25,00900 Kč | 250,09 Kč |
| 100 | 16,77110 Kč | 1 677,11 Kč |
| 500 | 13,24092 Kč | 6 620,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,10535 Kč | 12 105,35 Kč |
| 2 000 | 11,14994 Kč | 22 299,88 Kč |
| 3 000 | 10,66334 Kč | 31 990,02 Kč |
| 5 000 | 10,11654 Kč | 50 582,70 Kč |
| 7 000 | 9,79281 Kč | 68 549,67 Kč |
| 10 000 | 9,47816 Kč | 94 781,60 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |




