



LTM8025EY#PBF | |
|---|---|
DigiKey Part Number | LTM8025EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8025EY#PBF |
Description | DC DC CONVERTER 0.8-24V 72W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 24V 3A 3.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8025EY#PBF Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 3A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 70-BBGA Module |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.35" W x 0.19" H (15.0mm x 9.0mm x 4.9mm) |
Voltage - Input (Min) 3.6V | Supplier Device Package 70-BGA (15x9) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,69000 Kč | 481,69 Kč |
| 5 | 463,88800 Kč | 2 319,44 Kč |
| 10 | 456,37100 Kč | 4 563,71 Kč |
| 25 | 446,60240 Kč | 11 165,06 Kč |
| 50 | 439,34540 Kč | 21 967,27 Kč |
| 170 | 426,79053 Kč | 72 554,39 Kč |
| 340 | 419,83029 Kč | 142 742,30 Kč |
| Unit Price without VAT: | 481,69000 Kč |
|---|---|
| Unit Price with VAT: | 582,84490 Kč |








