LT4356HDE-1#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 6 664
Unit Price: 8,32000 Kč
Datasheet
Overvoltage/Surge Protection IC 27V Adj External Switch 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4356HDE-1#PBF

DigiKey Part Number
505-LT4356HDE-1#PBF-ND
Manufacturer
Manufacturer Product Number
LT4356HDE-1#PBF
Description
IC OVERVOLT PROT REG 12-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 27V Adj External Switch 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT4356HDE-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Voltage - Clamping
27V Adj
Technology
External Switch
Number of Circuits
1
Applications
-
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x3)
Voltage - Working
4 ~ 80V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1205,57000 Kč205,57 Kč
10160,32000 Kč1 603,20 Kč
91137,24846 Kč12 489,61 Kč
182132,49736 Kč24 114,52 Kč
273130,11839 Kč35 522,32 Kč
546126,62870 Kč69 139,27 Kč
1 001124,08643 Kč124 210,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:205,57000 Kč
Unit Price with VAT:248,73970 Kč