
INA225AIDGKR | |
|---|---|
DigiKey Part Number | 296-46096-2-ND - Tape & Reel (TR) 296-46096-1-ND - Cut Tape (CT) 296-46096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA225AIDGKR |
Description | IC CURRENT MONITOR 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA225AIDGKR Models |
Category | Voltage - Input 2.7V ~ 36V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 8-VSSOP |
Function Current Monitor | Base Product Number |
Sensing Method High-Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 34,26900 Kč | 342,69 Kč |
| 25 | 31,24520 Kč | 781,13 Kč |
| 100 | 27,92730 Kč | 2 792,73 Kč |
| 250 | 26,34324 Kč | 6 585,81 Kč |
| 500 | 25,50880 Kč | 12 754,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,77335 Kč | 59 433,38 Kč |
| 5 000 | 23,27334 Kč | 116 366,70 Kč |
| 7 500 | 23,02310 Kč | 172 673,25 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |











