Power Switch/Driver 1:1 P-Channel 500mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2151DWG-7

DigiKey Part Number
AP2151DWG-7DITR-ND - Tape & Reel (TR)
AP2151DWG-7DICT-ND - Cut Tape (CT)
AP2151DWG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2151DWG-7
Description
IC PWR SWITCH P-CHAN 1:1 SOT25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 500mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AP2151DWG-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
95mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
SOT-25
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP2141DWG-7Diodes Incorporated3 43131-AP2141DWG-7CT-ND6,93000 KčParametric Equivalent
AP2141WG-7Diodes Incorporated6 663AP2141WGDICT-ND9,24000 KčParametric Equivalent
In-Stock: 1 540
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,80900 Kč48,09 Kč
254,26680 Kč106,67 Kč
1003,67260 Kč367,26 Kč
2503,38908 Kč847,27 Kč
5003,21858 Kč1 609,29 Kč
1 0003,07810 Kč3 078,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,90458 Kč8 713,74 Kč
6 0002,81965 Kč16 917,90 Kč
9 0002,77710 Kč24 993,90 Kč
15 0002,72999 Kč40 949,85 Kč
21 0002,70243 Kč56 751,03 Kč
30 0002,67594 Kč80 278,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč