
AP2141WG-7 | |
|---|---|
DigiKey Part Number | AP2141WGDITR-ND - Tape & Reel (TR) AP2141WGDICT-ND - Cut Tape (CT) AP2141WGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2141WG-7 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP2141WG-7 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 95mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package SOT-25 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2141DWG-7 | Diodes Incorporated | 3 431 | 31-AP2141DWG-7CT-ND | 6,93000 Kč | Parametric Equivalent |
| AP2151DWG-7 | Diodes Incorporated | 1 540 | AP2151DWG-7DICT-ND | 6,93000 Kč | Parametric Equivalent |
| TPS2041BDBVR | Texas Instruments | 19 846 | 296-21263-1-ND | 18,69000 Kč | Similar |
| TPS2065CDBVR-2 | Texas Instruments | 4 437 | 296-46462-1-ND | 19,11000 Kč | Similar |
| TPS2065CDBVT-2 | Texas Instruments | 6 775 | 296-35606-1-ND | 22,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 25 | 5,69480 Kč | 142,37 Kč |
| 100 | 4,93030 Kč | 493,03 Kč |
| 250 | 4,56496 Kč | 1 141,24 Kč |
| 500 | 4,34574 Kč | 2 172,87 Kč |
| 1 000 | 4,16516 Kč | 4 165,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,94174 Kč | 11 825,22 Kč |
| 6 000 | 3,83249 Kč | 22 994,94 Kč |
| 9 000 | 3,77775 Kč | 33 999,75 Kč |
| 15 000 | 3,71715 Kč | 55 757,25 Kč |
| 21 000 | 3,68169 Kč | 77 315,49 Kč |
| 30 000 | 3,64761 Kč | 109 428,30 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |



