Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2041BDBVR

DigiKey Part Number
296-21263-2-ND - Tape & Reel (TR)
296-21263-1-ND - Cut Tape (CT)
296-21263-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2041BDBVR
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS2041BDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
95mOhm
Part Status
Active
Input Type
Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
SOT-23-5
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 770
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1013,35500 Kč133,55 Kč
2512,02760 Kč300,69 Kč
10010,56410 Kč1 056,41 Kč
2509,86740 Kč2 466,85 Kč
5009,44700 Kč4 723,50 Kč
1 0009,12405 Kč9 124,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,67413 Kč26 022,39 Kč
6 0008,46510 Kč50 790,60 Kč
9 0008,36038 Kč75 243,42 Kč
15 0008,24439 Kč123 665,85 Kč
21 0008,17658 Kč171 708,18 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč

Other Suppliers on DigiKey

1 076In Stock
Ships from Rochester Electronics, LLC