
TPS2041BEVM-290 | |
|---|---|
DigiKey Part Number | 296-50045-ND |
Manufacturer | |
Manufacturer Product Number | TPS2041BEVM-290 |
Description | EVAL BOARD FOR TPS2041B |
Customer Reference | |
Detailed Description | TPS2041B - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TPS2041B |
Packaging Box | Primary Attributes 2.7V ~ 5.5V Input Voltage |
Part Status Obsolete | Secondary Attributes Short-Circuit, Thermal and Undervoltage Protection |
Type Power Management | Contents Board(s) |
Function Power Distribution Switch (Load Switch) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2041BEVM | Texas Instruments | 2 | 296-31117-ND | 1 286,13000 Kč | Similar |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |





