
TPS2041P | |
|---|---|
DigiKey Part Number | 296-2570-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2041P |
Description | IC PWR SWITCH N-CHANNEL 1:1 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2041P Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tube | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Through Hole |
Output Configuration High Side | Supplier Device Package 8-PDIP |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 72,82247 Kč | 21 846,74 Kč |
| Unit Price without VAT: | 72,82247 Kč |
|---|---|
| Unit Price with VAT: | 88,11519 Kč |




