Power Switch/Driver 1:1 N-Channel 500mA 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2041BDGN

DigiKey Part Number
296-18930-5-ND
Manufacturer
Manufacturer Product Number
TPS2041BDGN
Description
IC PWR SWITCH N-CHAN 1:1 8MSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2041BDGN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Packaging
Tube
Rds On (Typ)
70mOhm
Part Status
Obsolete
Input Type
Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
8-HVSSOP
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS2041BDGNRTexas Instruments5 789296-39351-1-ND23,94000 KčMFR Recommended
AP2141MPG-13Diodes Incorporated0AP2141MPGDICT-ND17,43000 KčSimilar
AP2161MPG-13Diodes Incorporated12831-AP2161MPG-13CT-ND17,43000 KčSimilar
BD82000FVJ-LBE2Rohm Semiconductor0BD82000FVJ-LBE2CT-ND13,38748 KčSimilar
BD82028FVJ-GE2Rohm Semiconductor4 621BD82028FVJ-GE2CT-ND18,27000 KčSimilar
In-Stock: 6 570
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
1025,38700 Kč253,87 Kč
8020,84575 Kč1 667,66 Kč
16019,83131 Kč3 173,01 Kč
32018,99728 Kč6 079,13 Kč
56018,43288 Kč10 322,41 Kč
1 04017,90342 Kč18 619,56 Kč
2 56017,28054 Kč44 238,18 Kč
5 04016,90560 Kč85 204,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč

Other Suppliers on DigiKey

452In Stock
Ships from Rochester Electronics, LLC