AP2141MPG-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 1 193
Unit Price: 12,30000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 397
Unit Price: 12,30000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7 022
Unit Price: 34,41000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 16,18796 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 519
Unit Price: 26,90000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3 677
Unit Price: 50,05000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 625
Unit Price: 26,07000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 16,98922 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 19 152
Unit Price: 36,49713 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 698
Unit Price: 55,48000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 20,72394 Kč
Datasheet
Power Switch/Driver 1:1 P-Channel 500mA 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2141MPG-13

DigiKey Part Number
AP2141MPGDITR-ND - Tape & Reel (TR)
AP2141MPGDICT-ND - Cut Tape (CT)
AP2141MPGDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2141MPG-13
Description
IC PWR SWITCH P-CHAN 1:1 8MSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 500mA 8-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
95mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
8-MSOP-EP
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP2141DMPG-13Diodes Incorporated1 19331-AP2141DMPG-13CT-ND12,30000 KčParametric Equivalent
AP2151DMPG-13Diodes Incorporated2 39731-AP2151DMPG-13CT-ND12,30000 KčParametric Equivalent
TPS2041BDGNRochester Electronics, LLC7 0222156-TPS2041BDGN-ND34,41000 KčSimilar
TPS2041BDGNG4Texas Instruments0TPS2041BDGNG4-ND16,18796 KčSimilar
TPS2041BDGNRTexas Instruments3 519296-39351-1-ND26,90000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,31000 Kč17,31 Kč
1012,34600 Kč123,46 Kč
2511,10360 Kč277,59 Kč
1009,74370 Kč974,37 Kč
2509,09300 Kč2 273,25 Kč
5008,70134 Kč4 350,67 Kč
1 0008,37891 Kč8 378,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,03838 Kč20 095,95 Kč
5 0007,83308 Kč39 165,40 Kč
7 5007,73030 Kč57 977,25 Kč
12 5007,61645 Kč95 205,62 Kč
17 5007,54987 Kč132 122,73 Kč
25 0007,48587 Kč187 146,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,31000 Kč
Unit Price with VAT:20,94510 Kč