
TPS2068DGNR | |
|---|---|
DigiKey Part Number | 296-48725-2-ND - Tape & Reel (TR) 296-48725-1-ND - Cut Tape (CT) 296-48725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2068DGNR |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2068DGNR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 105°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-HVSSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,48000 Kč | 55,48 Kč |
| 10 | 41,37700 Kč | 413,77 Kč |
| 25 | 37,81520 Kč | 945,38 Kč |
| 100 | 33,91310 Kč | 3 391,31 Kč |
| 250 | 32,05072 Kč | 8 012,68 Kč |
| 500 | 31,30244 Kč | 15 651,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,02819 Kč | 72 570,47 Kč |
| 5 000 | 28,44040 Kč | 142 202,00 Kč |
| Unit Price without VAT: | 55,48000 Kč |
|---|---|
| Unit Price with VAT: | 67,13080 Kč |

