Power Switch/Driver 1:1 P-Channel 500mA 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2141DMPG-13

DigiKey Part Number
31-AP2141DMPG-13TR-ND - Tape & Reel (TR)
31-AP2141DMPG-13CT-ND - Cut Tape (CT)
31-AP2141DMPG-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2141DMPG-13
Description
IC PWR SWITCH P-CHAN 1:1 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 500mA 8-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
95mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
8-MSOP-EP
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP2151DMPG-13Diodes Incorporated2 39731-AP2151DMPG-13CT-ND12,30000 KčParametric Equivalent
AP2141DMPG-13Diodes Incorporated1 19331-AP2141DMPG-13CT-ND12,30000 KčParametric Equivalent
In-Stock: 1 193
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,30000 Kč12,30 Kč
108,65500 Kč86,55 Kč
257,74160 Kč193,54 Kč
1006,74680 Kč674,68 Kč
2506,27168 Kč1 567,92 Kč
5005,98512 Kč2 992,56 Kč
1 0005,74903 Kč5 749,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,49984 Kč13 749,60 Kč
5 0005,34969 Kč26 748,45 Kč
7 5005,27447 Kč39 558,53 Kč
12 5005,19115 Kč64 889,38 Kč
17 5005,14243 Kč89 992,52 Kč
25 0005,09560 Kč127 390,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,30000 Kč
Unit Price with VAT:14,88300 Kč