
AP2151DMPG-13 | |
|---|---|
DigiKey Part Number | 31-AP2151DMPG-13TR-ND - Tape & Reel (TR) 31-AP2151DMPG-13CT-ND - Cut Tape (CT) 31-AP2151DMPG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2151DMPG-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 8-MSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 95mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-MSOP-EP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2141DMPG-13 | Diodes Incorporated | 1 193 | 31-AP2141DMPG-13CT-ND | 12,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 8,65500 Kč | 86,55 Kč |
| 25 | 7,74160 Kč | 193,54 Kč |
| 100 | 6,74680 Kč | 674,68 Kč |
| 250 | 6,27168 Kč | 1 567,92 Kč |
| 500 | 5,98512 Kč | 2 992,56 Kč |
| 1 000 | 5,74903 Kč | 5 749,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,49984 Kč | 13 749,60 Kč |
| 5 000 | 5,34969 Kč | 26 748,45 Kč |
| 7 500 | 5,27447 Kč | 39 558,53 Kč |
| 12 500 | 5,19115 Kč | 64 889,38 Kč |
| 17 500 | 5,14243 Kč | 89 992,52 Kč |
| 25 000 | 5,09560 Kč | 127 390,00 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |

