Power Switch/Driver 1:1 N-Channel 1A 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2061DGN

DigiKey Part Number
296-28041-5-ND
Manufacturer
Manufacturer Product Number
TPS2061DGN
Description
IC PWR SWITCH N-CHAN 1:1 8MSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1A 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2061DGN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1A
Packaging
Tube
Rds On (Typ)
70mOhm
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-HVSSOP
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS2061DGNRTexas Instruments3 625296-17225-1-ND1,07000 KčMFR Recommended
AP2141MPG-13Diodes Incorporated0AP2141MPGDICT-ND0,71000 KčSimilar
AP2161MPG-13Diodes Incorporated12831-AP2161MPG-13CT-ND0,71000 KčSimilar
BD82000FVJ-LBE2Rohm Semiconductor0BD82000FVJ-LBE2CT-ND0,54620 KčSimilar
BD82028FVJ-GE2Rohm Semiconductor4 621BD82028FVJ-GE2CT-ND0,75000 KčSimilar
In-Stock: 401
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
150,05000 Kč50,05 Kč
1037,10200 Kč371,02 Kč
8030,80363 Kč2 464,29 Kč
16029,39581 Kč4 703,33 Kč
32028,23769 Kč9 036,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,05000 Kč
Unit Price with VAT:60,56050 Kč

Other Suppliers on DigiKey

3 276In Stock
Ships from Rochester Electronics, LLC