Power Switch/Driver 1:1 N-Channel 1A 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2061DGNR

DigiKey Part Number
296-17225-2-ND - Tape & Reel (TR)
296-17225-1-ND - Cut Tape (CT)
296-17225-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2061DGNR
Description
IC PWR SWITCH N-CHAN 1:1 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1A 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2061DGNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
70mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-HVSSOP
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 625
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,07000 Kč26,07 Kč
1018,83300 Kč188,33 Kč
2517,04320 Kč426,08 Kč
10015,07230 Kč1 507,23 Kč
25014,13168 Kč3 532,92 Kč
50013,56484 Kč6 782,42 Kč
1 00013,30602 Kč13 306,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,60523 Kč31 513,08 Kč
5 00012,30825 Kč61 541,25 Kč
7 50012,15953 Kč91 196,48 Kč
12 50011,99472 Kč149 934,00 Kč
17 50011,89844 Kč208 222,70 Kč
Manufacturers Standard Package
Unit Price without VAT:26,07000 Kč
Unit Price with VAT:31,54470 Kč