TPS2041BDGNG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 519
Unit Price: 26,90000 Kč
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 7 022
Unit Price: 34,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 17,31000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 128
Unit Price: 17,31000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 13,29663 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 621
Unit Price: 18,14000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 019
Unit Price: 18,14000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 250
Unit Price: 12,93000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 8,86442 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 393
Unit Price: 12,93000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 230
Unit Price: 22,11000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 16,68440 Kč
Datasheet
Power Switch/Driver 1:1 N-Channel 500mA 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2041BDGNG4

DigiKey Part Number
TPS2041BDGNG4-ND
Manufacturer
Manufacturer Product Number
TPS2041BDGNG4
Description
IC PWR SWITCH N-CHAN 1:1 8MSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2041BDGNG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Packaging
Tube
Rds On (Typ)
70mOhm
Part Status
Obsolete
Input Type
Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
8-HVSSOP
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS2041BDGNRTexas Instruments3 519296-39351-1-ND26,90000 KčMFR Recommended
TPS2041BDGNRochester Electronics, LLC7 0222156-TPS2041BDGN-ND34,41000 KčMFR Recommended
AP2141MPG-13Diodes Incorporated0AP2141MPGDICT-ND17,31000 KčSimilar
AP2161MPG-13Diodes Incorporated12831-AP2161MPG-13CT-ND17,31000 KčSimilar
BD82000FVJ-LBE2Rohm Semiconductor0BD82000FVJ-LBE2CT-ND13,29663 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes