
BD82034FVJ-GE2 | |
|---|---|
DigiKey Part Number | BD82034FVJ-GE2TR-ND - Tape & Reel (TR) BD82034FVJ-GE2CT-ND - Cut Tape (CT) BD82034FVJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD82034FVJ-GE2 |
Description | IC PWR SWITCH N-CHAN 1:1 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BD82034FVJ-GE2 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 72mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-TSSOP-BJ |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2000CDGK | Rochester Electronics, LLC | 46 829 | 2156-TPS2000CDGK-ND | 25,24000 Kč | Similar |
| TPS2000CDGKR | Texas Instruments | 7 626 | 296-29958-1-ND | 17,52000 Kč | Similar |
| TPS2000CDGN | Rochester Electronics, LLC | 19 778 | 2156-TPS2000CDGN-ND | 24,40000 Kč | Similar |
| TPS2000CDGNR | Texas Instruments | 153 588 | 296-29353-1-ND | 19,60000 Kč | Similar |
| TPS2001CDGK | Texas Instruments | 25 | TPS2001CDGK-ND | 26,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 9,15600 Kč | 91,56 Kč |
| 25 | 8,20040 Kč | 205,01 Kč |
| 100 | 7,15550 Kč | 715,55 Kč |
| 250 | 6,65624 Kč | 1 664,06 Kč |
| 500 | 6,35508 Kč | 3 177,54 Kč |
| 1 000 | 6,10691 Kč | 6 106,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,84480 Kč | 14 612,00 Kč |
| 5 000 | 5,68692 Kč | 28 434,60 Kč |
| 7 500 | 5,60785 Kč | 42 058,88 Kč |
| 12 500 | 5,52022 Kč | 69 002,75 Kč |
| 17 500 | 5,46902 Kč | 95 707,85 Kč |
| 25 000 | 5,41979 Kč | 135 494,75 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |

