
TPS2000CDGNR | |
|---|---|
DigiKey Part Number | 296-29353-2-ND - Tape & Reel (TR) 296-29353-1-ND - Cut Tape (CT) 296-29353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2000CDGNR |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2000CDGNR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 72mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Features Output Discharge |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-HVSSOP |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 10 | 14,11900 Kč | 141,19 Kč |
| 25 | 12,72200 Kč | 318,05 Kč |
| 100 | 11,18690 Kč | 1 118,69 Kč |
| 250 | 10,45612 Kč | 2 614,03 Kč |
| 500 | 10,01564 Kč | 5 007,82 Kč |
| 1 000 | 9,70031 Kč | 9 700,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,26994 Kč | 23 174,85 Kč |
| 5 000 | 9,03923 Kč | 45 196,15 Kč |
| 7 500 | 8,92365 Kč | 66 927,38 Kč |
| 12 500 | 8,79565 Kč | 109 945,62 Kč |
| 17 500 | 8,72077 Kč | 152 613,48 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |


