
TPS2001CDGK | |
|---|---|
DigiKey Part Number | TPS2001CDGK-ND |
Manufacturer | |
Manufacturer Product Number | TPS2001CDGK |
Description | IC PWR SWITCH N-CHAN 1:1 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2001CDGK Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tube | Rds On (Typ) 72mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Output Discharge |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-VSSOP |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD82028FVJ-GE2 | Rohm Semiconductor | 4 621 | BD82028FVJ-GE2CT-ND | 18,14000 Kč | Similar |
| BD82030FVJ-GE2 | Rohm Semiconductor | 2 250 | BD82030FVJ-GE2CT-ND | 12,93000 Kč | Similar |
| BD82032FVJ-GE2 | Rohm Semiconductor | 2 467 | BD82032FVJ-GE2CT-ND | 18,14000 Kč | Similar |
| BD82034FVJ-GE2 | Rohm Semiconductor | 393 | BD82034FVJ-GE2CT-ND | 12,93000 Kč | Similar |
| BD82065FVJ-LBE2 | Rohm Semiconductor | 2 400 | BD82065FVJ-LBE2CT-ND | 27,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 Kč | 26,70 Kč |
| 10 | 19,29100 Kč | 192,91 Kč |
| 80 | 15,72250 Kč | 1 257,80 Kč |
| 160 | 14,92469 Kč | 2 387,95 Kč |
| 320 | 14,26841 Kč | 4 565,89 Kč |
| 560 | 13,82384 Kč | 7 741,35 Kč |
| 1 040 | 13,40748 Kč | 13 943,78 Kč |
| 2 560 | 12,91729 Kč | 33 068,26 Kč |
| 5 040 | 12,62230 Kč | 63 616,39 Kč |
| Unit Price without VAT: | 26,70000 Kč |
|---|---|
| Unit Price with VAT: | 32,30700 Kč |

