
BD82032FVJ-GE2 | |
|---|---|
DigiKey Part Number | BD82032FVJ-GE2TR-ND - Tape & Reel (TR) BD82032FVJ-GE2CT-ND - Cut Tape (CT) BD82032FVJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD82032FVJ-GE2 |
Description | IC PWR SWITCH N-CHAN 1:1 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BD82032FVJ-GE2 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 72mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-TSSOP-BJ |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 12,93000 Kč | 129,30 Kč |
| 25 | 11,62920 Kč | 290,73 Kč |
| 100 | 10,21500 Kč | 1 021,50 Kč |
| 250 | 9,53764 Kč | 2 384,41 Kč |
| 500 | 9,12970 Kč | 4 564,85 Kč |
| 1 000 | 8,80686 Kč | 8 806,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,43947 Kč | 21 098,67 Kč |
| 5 000 | 8,22583 Kč | 41 129,15 Kč |
| 7 500 | 8,11882 Kč | 60 891,15 Kč |
| 12 500 | 8,00032 Kč | 100 004,00 Kč |
| 17 500 | 7,93107 Kč | 138 793,73 Kč |
| 25 000 | 7,86441 Kč | 196 610,25 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |

