BD82031FVJ-GE2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 2 250
Unit Price: 12,93000 Kč
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 46 829
Unit Price: 25,24000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 626
Unit Price: 17,52000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 19 778
Unit Price: 24,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 153 588
Unit Price: 19,60000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 25
Unit Price: 26,70000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 17,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 976
Unit Price: 25,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 572
Unit Price: 14,60000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7 022
Unit Price: 34,41000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 16,18796 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 519
Unit Price: 26,90000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 272
Unit Price: 26,90000 Kč
Datasheet
Power Switch/Driver 1:1 N-Channel 1.5A 8-TSSOP-BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD82031FVJ-GE2

DigiKey Part Number
BD82031FVJ-GE2TR-ND - Tape & Reel (TR)
BD82031FVJ-GE2CT-ND - Cut Tape (CT)
BD82031FVJ-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD82031FVJ-GE2
Description
IC PWR SWITCH N-CHAN 1:1 8TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 8-TSSOP-BJ
Datasheet
 Datasheet
EDA/CAD Models
BD82031FVJ-GE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
72mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-TSSOP-BJ
Interface
On/Off
Package / Case
Voltage - Load
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (43)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD82030FVJ-GE2Rohm Semiconductor2 250BD82030FVJ-GE2CT-ND12,93000 KčParametric Equivalent
RT9711AGFRichtek USA Inc.0RT9711AGF-ND0,00000 KčSimilar
TPS2000CDGKRochester Electronics, LLC46 8292156-TPS2000CDGK-ND25,24000 KčSimilar
TPS2000CDGKRTexas Instruments7 626296-29958-1-ND17,52000 KčSimilar
TPS2000CDGNRochester Electronics, LLC19 7782156-TPS2000CDGN-ND24,40000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,86442 Kč22 161,05 Kč
Manufacturers Standard Package
Unit Price without VAT:8,86442 Kč
Unit Price with VAT:10,72595 Kč