
TPS2001CDGNR | |
|---|---|
DigiKey Part Number | 296-39350-2-ND - Tape & Reel (TR) 296-39350-1-ND - Cut Tape (CT) 296-39350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2001CDGNR |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2001CDGNR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 72mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Output Discharge |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-HVSSOP |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 10,42800 Kč | 104,28 Kč |
| 25 | 9,35160 Kč | 233,79 Kč |
| 100 | 8,17950 Kč | 817,95 Kč |
| 250 | 7,61892 Kč | 1 904,73 Kč |
| 500 | 7,28148 Kč | 3 640,74 Kč |
| 1 000 | 7,00349 Kč | 7 003,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,36470 Kč | 13 411,75 Kč |
| 5 000 | 5,21759 Kč | 26 087,95 Kč |
| 7 500 | 5,14388 Kč | 38 579,10 Kč |
| 12 500 | 5,06228 Kč | 63 278,50 Kč |
| 17 500 | 5,01454 Kč | 87 754,45 Kč |
| 25 000 | 4,96865 Kč | 124 216,25 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |









