
TPS2051BDGN | |
|---|---|
DigiKey Part Number | 296-26913-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2051BDGN |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2051BDGN Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tube | Rds On (Typ) 70mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-HVSSOP |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2051BDGNR | Texas Instruments | 8 203 | 296-17313-1-ND | 24,61000 Kč | MFR Recommended |
| AP2151MPG-13 | Diodes Incorporated | 620 | 31-AP2151MPG-13CT-ND | 8,55000 Kč | Similar |
| AP2171MPG-13 | Diodes Incorporated | 21 779 | AP2171MPGDICT-ND | 17,31000 Kč | Similar |
| AP2191MPG-13 | Diodes Incorporated | 2 439 | 31-AP2191MPG-13CT-ND | 24,61000 Kč | Similar |
| BD82028FVJ-GE2 | Rohm Semiconductor | 4 621 | BD82028FVJ-GE2CT-ND | 18,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,90000 Kč | 26,90 Kč |
| 10 | 19,50000 Kč | 195,00 Kč |
| 80 | 15,89450 Kč | 1 271,56 Kč |
| 160 | 15,09025 Kč | 2 414,44 Kč |
| 320 | 14,42744 Kč | 4 616,78 Kč |
| 560 | 13,97914 Kč | 7 828,32 Kč |
| 1 040 | 13,55909 Kč | 14 101,45 Kč |
| 2 560 | 13,06426 Kč | 33 444,51 Kč |
| Unit Price without VAT: | 26,90000 Kč |
|---|---|
| Unit Price with VAT: | 32,54900 Kč |


